Tegera TEGERA Grey HPPE, Nylon, Spandex, Stainless Steel Fibre Yarn Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 124-054
- Mfr. Part No.:
- 465A-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR440.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR440.31 | MYR73.385 |
*price indicative
- RS Stock No.:
- 124-054
- Mfr. Part No.:
- 465A-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | HPPE, Nylon, Spandex, Stainless Steel Fibre Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | TEGERA | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | ANSI 3 ABR, ANSI A4 CUT, CE, EAC, EN 388:2016+A1:2018 (3X42D), EN ISO 21420:2020, OEKO TEX Standard, TP TC 019:2011, UCKA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material HPPE, Nylon, Spandex, Stainless Steel Fibre Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series TEGERA | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Standards/Approvals ANSI 3 ABR, ANSI A4 CUT, CE, EAC, EN 388:2016+A1:2018 (3X42D), EN ISO 21420:2020, OEKO TEX Standard, TP TC 019:2011, UCKA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Grey HPPE Spandex Size 5, Polyurethane Coating
- Tegera TEGERA Grey HPPE Spandex Size 8, Polyurethane Coating
- Tegera 465A Grey HPPE Spandex Size 6, Polyurethane Coating
- Tegera 465A Grey HPPE Spandex Size 12, Polyurethane Coating
- Tegera 465A Grey HPPE Spandex Size 11, Polyurethane Coating
- Tegera 465A Grey HPPE Spandex Size 9, Polyurethane Coating
- Tegera 465A Grey HPPE Spandex Size 7, Polyurethane Coating
- Tegera 465 Grey HPPE Spandex Size 10, Polyurethane Coating
