Tegera TEGERA Black, Green Synthetic Leather Work Gloves, Size 9

Subtotal (1 pack of 6 pairs)*

MYR228.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR228.17MYR38.028

*price indicative

RS Stock No.:
124-251
Mfr. Part No.:
520-9
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

9

Material

Synthetic Leather

Colour

Black, Green

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN, EN 420:2003 + A1:2009, TP TC 019:2011

Resistance Features

Dry Environment

Series

TEGERA

Number of Gloves

12

Standards/Approvals

CE, EAC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.

Extra flexible

Very breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy