Tegera TEGERA Black, Green Synthetic Leather Work Gloves, Size 12

Subtotal (1 pack of 6 pairs)*

MYR228.17

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +MYR228.17MYR38.028

*price indicative

RS Stock No.:
124-245
Mfr. Part No.:
520-12
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

12

Material

Synthetic Leather

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Series

TEGERA

Resistance Features

Dry Environment

Safety Standard

EN 420:2003 + A1:2009, TP TC 019:2011

Standards/Approvals

CE, EAC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.

Extra flexible

Very breathable

Related links