Tegera TEGERA Black, Green Synthetic Leather Work Gloves, Size 11
- RS Stock No.:
- 124-093
- Mfr. Part No.:
- 516-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR482.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR482.66 | MYR80.443 |
*price indicative
- RS Stock No.:
- 124-093
- Mfr. Part No.:
- 516-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Synthetic Leather | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Dry Environment | |
| Safety Standard | EN ISO 21420:2020 | |
| Number of Gloves | 12 | |
| Series | TEGERA | |
| Standards/Approvals | CE, EAC, UKCA | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Synthetic Leather | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Dry Environment | ||
Safety Standard EN ISO 21420:2020 | ||
Number of Gloves 12 | ||
Series TEGERA | ||
Standards/Approvals CE, EAC, UKCA | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera synthetic leather glove features enhanced protection over the knuckles, reinforced palms and fingers, ideal for minimizing blisters and scrapes during general assembly and all-round work. Its flexible synthetic leather construction improves gri
Durable
Good fingertip sensitivity
Flexible
Comfortable
Good grip
Good fit
