Tegera 514 Black, Green, White Leather Work Gloves, Size 8
- RS Stock No.:
- 124-083
- Mfr. Part No.:
- 514-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR566.27
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR566.27 | MYR47.189 |
*price indicative
- RS Stock No.:
- 124-083
- Mfr. Part No.:
- 514-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Full Grain Goatskin | |
| Material | Leather | |
| Colour | Black, Green, White | |
| EN 388 Abrasion | Yes | |
| Series | 514 | |
| Resistance Features | Dry Environment | |
| Safety Standard | CAT II | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016 2111X, EN 420:2003 +A1:2009 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Full Grain Goatskin | ||
Material Leather | ||
Colour Black, Green, White | ||
EN 388 Abrasion Yes | ||
Series 514 | ||
Resistance Features Dry Environment | ||
Safety Standard CAT II | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016 2111X, EN 420:2003 +A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera 514 Black White Leather Work Gloves, Size 6
- Tegera 514 Black White Leather Work Gloves, Size 9
- Tegera 514 Black White Leather Work Gloves, Size 10
- Tegera TEGERA Black White Leather Work Gloves, Size 8
- Tegera TEGERA Black White Leather Work Gloves, Size 12
- Tegera TEGERA Black White Leather Work Gloves, Size 7
- Tegera TEGERA Black White Leather Work Gloves, Size 11
- Tegera TEGERA Grey Size 8
