Tegera 514 Black, Green, White Leather Work Gloves, Size 6

Subtotal (1 pack of 12 pairs)*

MYR539.30

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +MYR539.30MYR44.942

*price indicative

RS Stock No.:
124-081
Mfr. Part No.:
514-6
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

6

Material

Leather

Colour

Black, Green, White

Number of Gloves

24

Resistance Features

Dry Environment

Series

514

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009

Standards/Approvals

Cat. II TP TC 019:2011

RoHS Status: Exempt

COO (Country of Origin):
PK
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links