Tegera 439 Grey Elastane, HPPE, Nylon Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 123-996
- Mfr. Part No.:
- 439-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR460.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR460.99 | MYR76.832 |
*price indicative
- RS Stock No.:
- 123-996
- Mfr. Part No.:
- 439-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Elastane, HPPE, Nylon | |
| Colour | Grey | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 13997, EN ISO 21420:2020, TP TC 019:2011 | |
| Resistance Features | Cut Resistant | |
| Series | 439 | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Standards/Approvals | CAT II | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Elastane, HPPE, Nylon | ||
Colour Grey | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 13997, EN ISO 21420:2020, TP TC 019:2011 | ||
Resistance Features Cut Resistant | ||
Series 439 | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Standards/Approvals CAT II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 439 Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera 438 Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey HPPE Spandex Work Gloves Polyurethane Coating
