Tegera TEGERA Grey Elastane, HPPE, Nylon Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

MYR460.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR460.99MYR76.832

*price indicative

RS Stock No.:
124-000
Mfr. Part No.:
439-7
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

7

Material

Elastane, HPPE, Nylon

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

TEGERA

Coating

Polyurethane

Resistance Features

Cut Resistant

Number of Gloves

24

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy