Tegera 511 Black, White Leather Work Gloves, Size 12

Subtotal (1 pack of 12 pairs)*

MYR426.02

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR426.02MYR35.502

*price indicative

RS Stock No.:
122-839
Mfr. Part No.:
511-12
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

12

Product Type

Work Gloves

Material

Leather

Colour

Black, White

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, Cat II TP TC 019:2011

Number of Gloves

24

Resistance Features

Dry Environment

Series

511

Standards/Approvals

Cat. II TP TC 019:2011, EN 388:2016, EN 420:2003 +A1:2009

RoHS Status: Exempt

COO (Country of Origin):
PK
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy