Tegera 511 Black, White Leather Work Gloves, Size 10
- RS Stock No.:
- 122-836
- Mfr. Part No.:
- 511-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR426.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR426.02 | MYR35.502 |
*price indicative
- RS Stock No.:
- 122-836
- Mfr. Part No.:
- 511-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Leather | |
| Lining Material | Cotton, Polyester | |
| Colour | Black, White | |
| Series | 511 | |
| Resistance Features | Dry Environment | |
| Safety Standard | Cat II TP TC 019:2011, EN 388:2016, EN 420:2003 + A1:2009 | |
| Number of Gloves | 24 | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016, EN 420:2003 +A1:2009 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Leather | ||
Lining Material Cotton, Polyester | ||
Colour Black, White | ||
Series 511 | ||
Resistance Features Dry Environment | ||
Safety Standard Cat II TP TC 019:2011, EN 388:2016, EN 420:2003 + A1:2009 | ||
Number of Gloves 24 | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016, EN 420:2003 +A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
