Tegera TEGERA Blue, White Nylon Work Gloves, Size 7, Polyvinyl Chloride Coating
- RS Stock No.:
- 122-794
- Mfr. Part No.:
- 630-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR125.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR125.50 | MYR10.458 |
*price indicative
- RS Stock No.:
- 122-794
- Mfr. Part No.:
- 630-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Blue, White | |
| Series | TEGERA | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Dry Environment | |
| Number of Gloves | 24 | |
| Safety Standard | CAT II, TP TC 019:2011, EN ISO, EN 388:2016 + A1:2018 | |
| Standards/Approvals | Cat. II, EN 388:2016+A1:2018, EN ISO 21420:2020 NA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Blue, White | ||
Series TEGERA | ||
Coating Polyvinyl Chloride | ||
Resistance Features Dry Environment | ||
Number of Gloves 24 | ||
Safety Standard CAT II, TP TC 019:2011, EN ISO, EN 388:2016 + A1:2018 | ||
Standards/Approvals Cat. II, EN 388:2016+A1:2018, EN ISO 21420:2020 NA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera 630 Blue Size 9, Polyvinyl Chloride Coating
- Tegera 630 Blue Size 8, Polyvinyl Chloride Coating
- Tegera 630 Blue Size 6, Polyvinyl Chloride Coating
- Tegera 630 Blue Size 10, Polyvinyl Chloride Coating
- Tegera TEGERA Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Black Size 7, Polyvinyl Chloride Coating
- Tegera TEGERA White Cotton Size 7, Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 7, Polyvinyl Chloride Coating
