Tegera 630 Blue, White Nylon Work Gloves, Size 6, Polyvinyl Chloride Coating
- RS Stock No.:
- 122-792
- Mfr. Part No.:
- 630-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR125.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR125.50 | MYR10.458 |
*price indicative
- RS Stock No.:
- 122-792
- Mfr. Part No.:
- 630-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Blue, White | |
| Resistance Features | Dry Environment | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Number of Gloves | 24 | |
| Series | 630 | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | Cat. II, Cat. II TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Blue, White | ||
Resistance Features Dry Environment | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Number of Gloves 24 | ||
Series 630 | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals Cat. II, Cat. II TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera 630 Blue Size 9, Polyvinyl Chloride Coating
- Tegera 630 Blue Size 8, Polyvinyl Chloride Coating
- Tegera 630 Blue Size 10, Polyvinyl Chloride Coating
- Tegera TEGERA Blue Size 7, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 6, Polyvinyl Chloride Coating
- Tegera Eaton Moeller PKE Blue Cotton Size 6, Polyvinyl Chloride Coating
- Tegera 880 Black Size 6, Polyvinyl Chloride Coating
- Tegera TEGERA Black Cotton Work Gloves Polyvinyl Chloride Coating
