Tegera Eaton xEnergy Basic LV Beige, Blue Leather Work Gloves, Size 15
- RS Stock No.:
- 116-276
- Mfr. Part No.:
- 206-15
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR473.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR473.09 | MYR78.848 |
*price indicative
- RS Stock No.:
- 116-276
- Mfr. Part No.:
- 206-15
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 15 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Lining Material | Thinsulate | |
| Colour | Beige, Blue | |
| Series | Eaton xEnergy Basic LV | |
| Resistance Features | Lacerations, Contact with Cold, Blisters, Contact with Dirt, Grazes, Scratch Resistant, Abrasion injuries | |
| Number of Gloves | 6 | |
| Safety Standard | RoHS conform | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 15 | ||
Product Type Work Gloves | ||
Material Leather | ||
Lining Material Thinsulate | ||
Colour Beige, Blue | ||
Series Eaton xEnergy Basic LV | ||
Resistance Features Lacerations, Contact with Cold, Blisters, Contact with Dirt, Grazes, Scratch Resistant, Abrasion injuries | ||
Number of Gloves 6 | ||
Safety Standard RoHS conform | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera 106 NA Beige Leather Work Gloves, Size 15
- Tegera TEGERA Beige Size 10
- Tegera TEGERA Beige Size 8
- Tegera TEGERA Beige Size 11
- Tegera TEGERA Beige Leather Work Gloves, Size 12
- Tegera TEGERA Beige Leather Work Gloves, Size 7
- Tegera TEGERA Beige Leather Work Gloves, Size 8
- Tegera TEGERA Beige Leather Work Gloves, Size 11
