Tegera TEGERA Beige, Blue Leather Work Gloves, Size 11
- RS Stock No.:
- 116-274
- Mfr. Part No.:
- 206-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR473.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR473.09 | MYR78.848 |
*price indicative
- RS Stock No.:
- 116-274
- Mfr. Part No.:
- 206-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Leather | |
| Lining Material | Thinsulate | |
| Colour | Beige, Blue | |
| Series | TEGERA | |
| Resistance Features | Contact with Dirt, Blisters, Contact with Cold, Grazes, Abrasion injuries, Scratch Resistant, Lacerations | |
| Safety Standard | CAT II | |
| Number of Gloves | 6 | |
| Standards/Approvals | 2122X, Cat. II, EN 388:2016+A1:2018, EN 511:2006 22X, EN ISO 21420:2020, TP TC 019:2011 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Leather | ||
Lining Material Thinsulate | ||
Colour Beige, Blue | ||
Series TEGERA | ||
Resistance Features Contact with Dirt, Blisters, Contact with Cold, Grazes, Abrasion injuries, Scratch Resistant, Lacerations | ||
Safety Standard CAT II | ||
Number of Gloves 6 | ||
Standards/Approvals 2122X, Cat. II, EN 388:2016+A1:2018, EN 511:2006 22X, EN ISO 21420:2020, TP TC 019:2011 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Beige Leather Work Gloves, Size 11
- Tegera TEGERA Beige Size 10
- Tegera TEGERA Beige Size 8
- Tegera TEGERA Beige Leather Work Gloves, Size 7
- Tegera TEGERA Beige Leather Work Gloves, Size 12
- Tegera TEGERA Beige Leather Work Gloves, Size 8
- Tegera Eaton xEnergy Basic LV Beige Size 15
- Tegera TEGERA Beige Size 11
