Tegera TEGERA Black, Brown Leather Cut Resistant Gloves, Size 8

Subtotal (1 pack of 12 pairs)*

MYR2,738.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,738.00MYR228.167

*price indicative

RS Stock No.:
116-065
Mfr. Part No.:
132A-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

8

Product Type

Cut Resistant Gloves

Material

Leather

Colour

Black, Brown

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

TEGERA

Resistance Features

Abrasion Protection, Cut Level C, Heat Resistant, Oil Resistant, Water Resistant

Safety Standard

EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009

Number of Gloves

24

Standards/Approvals

CE, EAC, EN 1149-2:1997 (R:0.130x10⁹ Ω), EN 12477:2001+A1:2005, EN 388:2016 (3X22C), EN 407:2004 (41324X), EN 420:2003+A1:2009, TP TC 019:2011, UCKA

RoHS Status: Exempt

COO (Country of Origin):
PK
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy