Tegera 132A Black, Brown Leather Cut Resistant Gloves, Size 13
- RS Stock No.:
- 116-062
- Mfr. Part No.:
- 132A-13
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR2,738.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,738.00 | MYR228.167 |
*price indicative
- RS Stock No.:
- 116-062
- Mfr. Part No.:
- 132A-13
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 13 | |
| Product Type | Cut Resistant Gloves | |
| Material | Leather | |
| Colour | Black, Brown | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN, EN 12477:2001 + A1:2005, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009 | |
| Resistance Features | Cut Protection, Heat Protection | |
| Series | 132A | |
| Standards/Approvals | EN 1149-2:1997, EN 12477:2001+A1:2005, EN 388:2016, EN 407:2004, EN 420:2003 +A1:2009 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 13 | ||
Product Type Cut Resistant Gloves | ||
Material Leather | ||
Colour Black, Brown | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN, EN 12477:2001 + A1:2005, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009 | ||
Resistance Features Cut Protection, Heat Protection | ||
Series 132A | ||
Standards/Approvals EN 1149-2:1997, EN 12477:2001+A1:2005, EN 388:2016, EN 407:2004, EN 420:2003 +A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
