Tegera MSC-D-4-M7(24V50HZ) Yellow Leather Work Gloves, Size 11
- RS Stock No.:
- 115-943
- Mfr. Part No.:
- 17-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR332.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR332.68 | MYR55.447 |
*price indicative
- RS Stock No.:
- 115-943
- Mfr. Part No.:
- 17-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Leather | |
| Colour | Yellow | |
| Series | MSC-D-4-M7(24V50HZ) | |
| Number of Gloves | 12 | |
| Safety Standard | EN, IEC, VDE 0660 | |
| Resistance Features | Lacerations, Heat Injuries, Burn Injuries, Contact with Dirt, Grazes, Blisters, Scratch Resistant, Abrasion injuries | |
| Standards/Approvals | CE marking, CSA-C22.2 No. 14-10, IEC60947-4-1, UL60947-4-1A | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Leather | ||
Colour Yellow | ||
Series MSC-D-4-M7(24V50HZ) | ||
Number of Gloves 12 | ||
Safety Standard EN, IEC, VDE 0660 | ||
Resistance Features Lacerations, Heat Injuries, Burn Injuries, Contact with Dirt, Grazes, Blisters, Scratch Resistant, Abrasion injuries | ||
Standards/Approvals CE marking, CSA-C22.2 No. 14-10, IEC60947-4-1, UL60947-4-1A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Grey Size 11
- Tegera TEGERA Black Size 11
- Tegera Pro 9112 Yellow Black Synthetic Leather Work Gloves, Size 11
- Tegera MSC Black Size 13
- Tegera TEGERA Black Leather Work Gloves, Size 11
- Tegera TEGERA White Leather Work Gloves, Size 11
- Tegera TEGERA Grey Leather Work Gloves, Size 11
- Tegera TEGERA Beige Size 11
