Tegera 16 Black Butyl Rubber Work Gloves, Size 10, Butyl Coating

Subtotal (1 pair)*

MYR434.77

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR434.77

*price indicative

RS Stock No.:
115-814
Mfr. Part No.:
16-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

10

Material

Butyl Rubber

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Butyl

Resistance Features

Chemical Resistant, Waterproof

Number of Gloves

2

Series

16

Safety Standard

CE, EN 374, EN 388

EN 374 Chemical

Yes

Standards/Approvals

CE, EN 388:2016+A1:2018 0010X, EN ISO 21420:2020, EN ISO 374-1:2016/A1:2018 Type B Virus, EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
NL
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.

Comfortable

CE compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy