Tegera 139 Black, Yellow Cotton, Kevlar, Leather, Natural Latex Cut Resistant Gloves, Size 11

Subtotal (1 pack of 6 pairs)*

MYR621.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR621.47MYR103.578

*price indicative

RS Stock No.:
115-715
Mfr. Part No.:
139-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

11

Product Type

Cut Resistant Gloves

Material

Cotton, Kevlar, Leather, Natural Latex

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Resistance Features

Cut Level B

Safety Standard

EN, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009

Series

139

Standards/Approvals

2777 TP TC 019:2011, EN 1149-2:1997, EN 388:2016, EN 407:2004, EN 420:2003 +A1:2009

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy