KIMTECH Pure (7623) Dry Cleaning, Roll, 380 x 340 mm 600 Per Pack
- RS Stock No.:
- 181-6572
- Mfr. Part No.:
- 7623
- Manufacturer:
- KIMTECH
Subtotal (1 unit)*
MYR755.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR755.16 |
*price indicative
- RS Stock No.:
- 181-6572
- Mfr. Part No.:
- 7623
- Manufacturer:
- KIMTECH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMTECH | |
| Product Type | Cloths | |
| Wipe Type | Cleaning | |
| Application | Food and Industrial Applications, Pharmaceutical, Clean Environment | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Wiper Size | 380 x 340 mm | |
| Colour | White | |
| Trade Name | Pure (7623) | |
| Quantity Per Package | 600Per Pack | |
| Repeat/Single Use | Single Use | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KIMTECH | ||
Product Type Cloths | ||
Wipe Type Cleaning | ||
Application Food and Industrial Applications, Pharmaceutical, Clean Environment | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Wiper Size 380 x 340 mm | ||
Colour White | ||
Trade Name Pure (7623) | ||
Quantity Per Package 600Per Pack | ||
Repeat/Single Use Single Use | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Kimberly Clark Wipe, 380x340mm Wiper Size, White - 7623
This wipe is a single-use, dry cleaning product designed for controlled and hygienic environments. It is supplied as a white, single-ply roll intended for applications where particulate control and surface cleanliness are essential, particularly within food preparation, pharmaceutical and other clean settings.
Features and Benefits:
• 1-ply construction for lightweight, low-lint wiping performance
• Dry format enabling immediate use with solvent or cleaner
• Pack quantity of 600 supporting high-frequency tasks
• Roll packaging for organised dispensing and reduced contamination
• White colour aiding visual contaminant detection
• Nonwoven material suitable for delicate surface contact
• Dry format enabling immediate use with solvent or cleaner
• Pack quantity of 600 supporting high-frequency tasks
• Roll packaging for organised dispensing and reduced contamination
• White colour aiding visual contaminant detection
• Nonwoven material suitable for delicate surface contact
Applications
• Suitable for surface cleaning in food-handling areas
• Ideal for routine wipe-downs in pharmaceutical production
• Used for maintenance in electronics assembly environments
• Can be used for contamination control in cleanrooms
• Suitable for general-purpose wiping in mechanical workshops
• Ideal for routine wipe-downs in pharmaceutical production
• Used for maintenance in electronics assembly environments
• Can be used for contamination control in cleanrooms
• Suitable for general-purpose wiping in mechanical workshops
How is storage convenience addressed for bulk usage?
The roll format allows compact stacking and straightforward dispensing in stores or workstations to maintain orderly stock rotation.
What makes these wipes appropriate for food-related tasks?
The dry, single-use nature and white nonwoven composition reduce transfer risk and permit users to combine them with approved food-safe solvents at point of use.
How should users handle waste after use in sensitive areas?
Used items should be disposed of as single-use waste in accordance with local protocols for contaminated workplace materials to prevent cross-contamination.
Are these wipes suitable for delicate electronic surfaces?
The lightweight, non-abrasive single-ply construction minimises surface abrasion, making them appropriate for gentle cleaning of electronic components.
Related links
- KIMTECH 7643 Dry Multi-Purpose 380 x 340 mm 500 Per Pack
- KIMTECH Pure 7605 Dry Cleaning 304 x 304 mm 100 Per Pack
- KIMTECH Science Precision Wipes (7551) Dry Cleaning 310 x 285 mm 198 Per Pack
- WYPALL Dry Cleaning 31 cm x 31.5 cm 455 Per Pack
- WYPALL (7200) L10 General Clean Wiping Paper Roll Blue Jumbo Cleaning Wipes 1000 Sheets Dry Cleaning, 380 x 235
- WYPALL (7426) L30 General Clean Wiping Paper Roll Blue Jumbo Cleaning Wipes 670 Sheets Dry Cleaning, 380 x 330
- WYPALL X80 Power Clean™ (8347) Dry Cleaning 310 x 315 mm 475 Per Pack
- KIMTECH Science Precision Wipes (7552) Dry Cleaning 208 x 112 mm 8580 Sheets
