WYPALL X80 Power Clean™ (8347) Dry Cleaning, Roll, 310 x 315 mm 475 Per Pack
- RS Stock No.:
- 210-7413
- Mfr. Part No.:
- 8347012
- Manufacturer:
- WYPALL
Subtotal (1 pack of 475 units)*
MYR959.50
FREE delivery for orders over RM 150.00
In Stock
- 15,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 475 + | MYR2.02 | MYR959.50 |
*price indicative
- RS Stock No.:
- 210-7413
- Mfr. Part No.:
- 8347012
- Manufacturer:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Cloths | |
| Wipe Type | Cleaning | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Wiper Size | 310 x 315 mm | |
| Colour | Blue | |
| Quantity Per Package | 475Per Pack | |
| Trade Name | X80 Power Clean™ (8347) | |
| Repeat/Single Use | Single Use | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Cloths | ||
Wipe Type Cleaning | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Wiper Size 310 x 315 mm | ||
Colour Blue | ||
Quantity Per Package 475Per Pack | ||
Trade Name X80 Power Clean™ (8347) | ||
Repeat/Single Use Single Use | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Kimberly Clark Cloths, 475 Quantity Per Package, 310x315mm Wiper Size - 8347012
This product is a dry-cleaning cloth designed for general maintenance tasks in industrial environments. Supplied as a roll, it provides single-use wipes intended for cleaning surfaces, components and workstations. The cloths are blue and engineered for routine maintenance where disposable, convenient wiping media are preferred.
Features and Benefits:
• Roll format supplies many wipes for uninterrupted workflow
• Single-use construction reduces cross-contamination risk
• High-performance material resists tearing during aggressive wiping
• Wipe type optimised for surface cleaning in workshops
• Pack quantity supports extended operational periods
• Single-use construction reduces cross-contamination risk
• High-performance material resists tearing during aggressive wiping
• Wipe type optimised for surface cleaning in workshops
• Pack quantity supports extended operational periods
Applications
• Suitable for removing dust and light contaminants from control panels
• Ideal for surface preparation prior to component assembly
• Used for routine cleaning of test benches and workstations
• Can be used for spill clearing of non-corrosive fluids on equipment
• Suitable for janitorial supply in production and maintenance areas
• Ideal for surface preparation prior to component assembly
• Used for routine cleaning of test benches and workstations
• Can be used for spill clearing of non-corrosive fluids on equipment
• Suitable for janitorial supply in production and maintenance areas
How many wipes are available per supply unit?
The roll configuration contains 475 individual wipes per pack to reduce frequency of replenishment.
What colour coding does the product offer for workflow segregation?
The wipes are supplied in blue to support visual segregation schemes in maintenance areas.
Are the wipes intended to be reused after cleaning tasks?
They are single-use disposable wipes designed to be discarded after one use to limit contamination transfer.
What physical format does the product arrive in for storage and dispensing?
It is supplied as a roll package, enabling compact storage and simple dispensing in industrial environments.
Related links
- WYPALL WypAll® X80 Power Clean™ 8295 Blue Cloths for General Cleaning Box of 80 Per Pack Repeat
- WYPALL Dry Cleaning 31 cm x 31.5 cm 455 Per Pack
- Tork Dry Multi-Purpose 171 m x 315 mm 450 Per Pack
- WYPALL WypAll X80 Blue Cloths for General Cleaning Box of 152 Per Pack Repeat Use
- WYPALL Wypall X80 Plus Critical Clean Green Cloths for Cleaning Pack of 30 Per Pack Repeat Use
- KIMTECH Pure (7623) Dry Cleaning 380 x 340 mm 600 Per Pack
- Tork Dry Multi-Purpose 380 x 315 mm 400 Per Pack
- WYPALL Wypall (6223) L10 Food & Hygiene Wiping Roll Blue Centrefeed Cleaning Wipes 2580 Sheets Dry Cleaning, 380
