PAL Tech Wet Disinfectant, Dispenser Box of, 130 x 180 mm 100 Per Pack
- RS Stock No.:
- 171-2181
- Mfr. Part No.:
- W840110PT
- Manufacturer:
- PAL
Subtotal (1 unit)*
MYR37.99
FREE delivery for orders over RM 500.00
Limited stock
- Plus 8 left, shipping from 08 June 2026
- Plus 259 left, shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR37.99 |
*price indicative
- RS Stock No.:
- 171-2181
- Mfr. Part No.:
- W840110PT
- Manufacturer:
- PAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PAL | |
| Wipe Type | Disinfectant | |
| Product Type | Wipe | |
| Application | Surface Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Dispenser Box | |
| Wiper Size | 130 x 180 mm | |
| Colour | White | |
| Trade Name | Tech | |
| Quantity Per Package | 100Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PAL | ||
Wipe Type Disinfectant | ||
Product Type Wipe | ||
Application Surface Cleaning | ||
Wet/Dry Wet | ||
Package Type Dispenser Box | ||
Wiper Size 130 x 180 mm | ||
Colour White | ||
Trade Name Tech | ||
Quantity Per Package 100Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Small and compact for easy storage this 0.5L canister of PALTECH Multi Surface wipes is designed for cleaning and disinfecting small surfaces and can be used in an office on equipment such as VDUs, telephones or desks. As well as Personal Protective Equipment such as breathing apparatus, face masks & safety boots.
Related links
- RS PRO Wet Multi-Purpose 130 x 165 mm 100 Per Pack
- PAL TX Wet Disinfectant 195 x 200 mm 1000 Per Pack
- WYPALL Cleaning Wipes Refill 7772 Wet Cleaning 270 x 270 mm 50 Per Pack
- RS PRO Wet Screen, Dispenser Box of 100 Per Pack
- Alain Compas EXTRATEX.WM/B Dry/Wet Cleaning 42 x 35 cm
- Alain Compas AQUATEX/C.WM160 Dry/Wet Cleaning, Dispenser Box of
- Techspray Wet Isopropanol 98 x 180 mm 50 Wipes
- PAL 150 Wet Hand Wipes 200 x 200 mm 150 Per Pack
