PAL TX Wet Disinfectant, Bucket of, 195 x 200 mm 1000 Per Pack

Bulk discount available

Subtotal (1 unit)*

MYR280.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR280.80
5 +MYR231.09

*price indicative

RS Stock No.:
171-2177
Mfr. Part No.:
W131230T
Manufacturer:
PAL
Find similar products by selecting one or more attributes.
Select all

Brand

PAL

Product Type

Wipe

Wipe Type

Disinfectant

Application

Surface Cleaning

Wet/Dry

Wet

Package Type

Bucket

Wiper Size

195 x 200 mm

Colour

Blue

Trade Name

TX

Quantity Per Package

1000Per Pack

Repeat/Single Use

Single Use

Standards/Approvals

No

RoHS Status: Exempt

PAL Surface-Cleaning Disinfectant Wipes, 195mm Length, Bucket of 1000 - W131230T


Sterilise your surfaces with these wet disinfectant wipes from PAL. They help to kill germs for use in hygienic applications such as the food industry. Thanks to their compact dimensions of 195 (length) x 200mm (width), the wipes are suitable for use in small or hard-to-reach areas. These wipes are alcohol-free to prevent damage to sensitive surfaces. They're supplied in a bucket of 1000 wipes, so you'll have plenty on hand for long-lasting use. The bucket has a light weight of just 3.31kg, making it easy to handle and store.

Features & Benefits


• Dispenser lid for ease of use

• Made with Tritex technology for enhanced solution retention

Applications


• Medical equipment

• Cleanrooms

• Food production

How should I store these wipes?


For optimal performance, store these wipes away from heat and open flames and ensure the dispenser lid is closed when not in use.

Related links