PAL 150 Wet Hand Wipes, Tub of, 200 x 200 mm 150 Per Pack
- RS Stock No.:
- 193-4364
- Mfr. Part No.:
- W68230
- Manufacturer:
- PAL
Bulk discount available
Subtotal (1 unit)*
MYR58.37
FREE delivery for orders over RM 500.00
In Stock
- 78 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 5 | MYR58.37 |
| 6 - 14 | MYR56.61 |
| 15 + | MYR54.93 |
*price indicative
- RS Stock No.:
- 193-4364
- Mfr. Part No.:
- W68230
- Manufacturer:
- PAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PAL | |
| Wipe Type | Hand Wipes | |
| Product Type | Wipe | |
| Application | Hand Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Tub | |
| Wiper Size | 200 x 200 mm | |
| Colour | White | |
| Trade Name | 150 | |
| Quantity Per Package | 150Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PAL | ||
Wipe Type Hand Wipes | ||
Product Type Wipe | ||
Application Hand Cleaning | ||
Wet/Dry Wet | ||
Package Type Tub | ||
Wiper Size 200 x 200 mm | ||
Colour White | ||
Trade Name 150 | ||
Quantity Per Package 150Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
PAL Wet Hand Wipes, 200mm Wipe Length, Tub of 150 - W68230
Sanitise your hands by cleaning them with these wet wipes from PAL. They contain ethanol for effective disinfection, helping to minimise the spread of germs and reduce cross-contamination in your workplace. They've been dermatologically tested, so you can rest assured they're safe to use on your skin. The wipes are also infused with conditioners to keep your hands moisturised. This tub comes with 150 wipes, so you'll have plenty in stock for multiple uses. The lid prevents air from entering the tub and drying out the wipes, so you can store them for long periods of time.
Features & Benefits
• Large wipe size of 200 (length) x 200mm (width) for ease of cleaning
• Tub dispenses one wipe at a time for ease of use
• Wipes meet EN 13727 standards for preventing the spread of bacteria
Applications
• Healthcare industry
• Household maintenance
• Office buildings
• Food packaging
What materials are these wipes made from?
These wipes are made from a mix of cellulose and polyester materials. This makes them absorbent and helps minimise linting, so they won't leave fibre residues on your hands. An acrylic binder holds the layers of the wipe together to prevent tearing during use.
Related links
- RS PRO Wet Hand Wipes, Tub of 150 Per Pack
- RS PRO Hand Wet Wipes Wet Hand Wipes, Tub of 80 Per Pack
- Big Wipes HEAVY DUTY PRO Wet Wet Wipes 200 x 300 mm 100 Per Pack
- Mykal Industries DSI 5000 Wet Cable 250 x 300 mm 150 Per Pack
- Ambersil TOUGH WIPES Wet Hand Wipes 266 x 280 mm 100 Per Pack
- RS PRO Multi Purpose Bucket of 150 Per Pack
- PAL TX Wet Disinfectant 195 x 200 mm 1000 Per Pack
- RS PRO Wet Wipe Wet Anti-Bacterial, Tub of 100 Per Pack
