Techspray Wet Isopropanol, Box, 98 x 180 mm
- RS Stock No.:
- 891-8801
- Distrelec Article No.:
- 300-98-633
- Mfr. Part No.:
- 1610-50PK
- Manufacturer:
- Techspray
Subtotal (1 box of 1 unit)*
MYR140.12
FREE delivery for orders over RM 150.00
In Stock
- 515 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR140.12 |
*price indicative
- RS Stock No.:
- 891-8801
- Distrelec Article No.:
- 300-98-633
- Mfr. Part No.:
- 1610-50PK
- Manufacturer:
- Techspray
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Techspray | |
| Wipe Type | Isopropanol | |
| Product Type | Wipe | |
| Application | Electronic, Optics | |
| Wet/Dry | Wet | |
| Package Type | Box | |
| Wiper Size | 98 x 180 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Techspray | ||
Wipe Type Isopropanol | ||
Product Type Wipe | ||
Application Electronic, Optics | ||
Wet/Dry Wet | ||
Package Type Box | ||
Wiper Size 98 x 180 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Techspray Isopropyl Alcohol Wipes
The Techspray IPA 100 wipes are 99.8%pure, anhydrous isopropanol for all-purpose cleaning. It is an excellent tape for head cleaning, removal of fluxes, light oils, polar soils and white mineral residue. It can be used as a thinner for most fluxes. These wipes are individually wrapped, so are ideal for field application and tool kits. It has a spring-loaded lid that automatically closes, sealing the top and reducing waste from drying-out. These replacement wipes fit in either flip-top or pop-up tubs to save money and reduce waste.
Features and Benefits
Applications
Related links
- Chemtronics ChemPad Wet Isopropanol 76 x 102 mm 50 Per Pack
- Electrolube IPA Electrowipes Wet Isopropanol 134 x 60 mm 100 Per Pack
- Electrolube SafePads Wet Isopropanol 135 x 215 mm 100 Per Pack
- OKW NET-BOX Series Grey Grey Lid Polycarbonate Enclosure 48.5 mm x 180 mm x 180 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 180 mm x 111 mm
- Bosch Rexroth Grey Steel Storage Box, 315 mm x 149mm x 180 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 180 mm x 90 mm
- Eaton XTPZBAVC Series Metal Wall Box, 390 mm x 736 mm x 180 mm
