Electrolube SafePads Wet Isopropanol, Pack, 135 x 215 mm 100 Per Pack

Subtotal (1 pack of 100 units)*

MYR259.45

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 17 December 2026
  • Plus 100 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR259.45MYR2.595

*price indicative

RS Stock No.:
101-5716
Mfr. Part No.:
SPA100
Manufacturer:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Wipe Type

Isopropanol

Product Type

Wipe

Application

Removes Grease, Removes Oil, Removes Grime

Wet/Dry

Wet

Package Type

Pack

Wiper Size

135 x 215 mm

Colour

White

Quantity Per Package

100Per Pack

Trade Name

SafePads

Repeat/Single Use

Single Use

Standards/Approvals

No

COO (Country of Origin):
GB

Safepads cleaning pads


Safepads cleaining pads are soaked with isopropyl alcohol

Suitable for particularly dirty print heads and type wheels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy