SIP 2185 Solar Welding Shield, Shade 9 to 13 Adjustable Headband
- RS Stock No.:
- 189-5264
- Mfr. Part No.:
- 2883
- Manufacturer:
- SIP
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
MYR301.69
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR301.69 | - |
| 5 + | MYR248.30 | 17% |
*price indicative
- RS Stock No.:
- 189-5264
- Mfr. Part No.:
- 2883
- Manufacturer:
- SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Sub Type | Welding Shield | |
| Lens Shade | Shade 9 to 13 | |
| Battery Type | Solar | |
| Product Type | Welding Mask | |
| Series | 2185 | |
| Auto Darkening Lens | No | |
| Flip Up | No | |
| Adjustable Headband | Yes | |
| Viewing Width | 90mm | |
| Viewing Height | 108mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Sub Type Welding Shield | ||
Lens Shade Shade 9 to 13 | ||
Battery Type Solar | ||
Product Type Welding Mask | ||
Series 2185 | ||
Auto Darkening Lens No | ||
Flip Up No | ||
Adjustable Headband Yes | ||
Viewing Width 90mm | ||
Viewing Height 108mm | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
SIP Welding Mask, HD LCD Lens, 0.48kg Weight - METEOR Series - 2883
Keep a close eye on precise welding jobs with this welding mask from SIP. Its HD LCD lens gives you crystal-clear visibility, so there's less chance of missing the finer details. An automatic darkening filter quickly dims conditions to protect your eyes from unexpected arcs. A light weight of just 480g means there won't be any headaches when using it for long periods of time.
Features & Benefits
• Adjustable shade modes for use in welding, cutting and grinding
• Padded headband for increased comfort
• Side-mounted shade dial offers easy shade adjustment
Applications
• Power generation plants
• Automotive industry
• Equipment manufacturing
How big is this welding mask's viewing area?
To avoid obscuring your vision, this welding mask has a generous outer lens size of 108 (L) x 90mm (W) and an inner lens size of 105 (L) x 47mm (W).
Related links
- SIP PAPR WR2000 Helmet, Shade 9 to 13 Adjustable Headband
- SIP PAPR WR1000 Helmet, Shade 9 to 13 Adjustable Headband
- SIP 2300F Welding Shield Adjustable Headband
- 3M Speedglas 9100 Flip Up Welding Helmet Shade 8, Shade 9 to 13 Auto Darkening Lens Adjustable Headband
- 3M Speedglas G5-01 Flip Up Helmet, Shade 8 to 14 Auto Darkening Lens Adjustable Headband
- 3M G5 Flip Up Welding Helmet Adjustable Headband
- Gentex PureFlo 3000 Rechargeable Welding Accessory Auto Darkening Lens Adjustable Headband
- 3M G5-01 Flip Up Welding Mask Auto Darkening Lens Adjustable Headband
