SIP 2300F Welding Shield Adjustable Headband
- RS Stock No.:
- 189-5263
- Mfr. Part No.:
- 2886
- Manufacturer:
- SIP
Subtotal (1 unit)*
MYR400.22
FREE delivery for orders over RM 150.00
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR400.22 |
*price indicative
- RS Stock No.:
- 189-5263
- Mfr. Part No.:
- 2886
- Manufacturer:
- SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Product Type | Welding Mask | |
| Sub Type | Welding Shield | |
| Series | 2300F | |
| Auto Darkening Lens | No | |
| Adjustable Headband | Yes | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Product Type Welding Mask | ||
Sub Type Welding Shield | ||
Series 2300F | ||
Auto Darkening Lens No | ||
Adjustable Headband Yes | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
- COO (Country of Origin):
- CN
The SIP 50th Anniversary Edition Head shield boasts a very quick light-to-dark response time, and vice versa, effectively protecting eyes from a sudden arc. Lightweight and fully adjustable.
Features
Striking 50th Anniversary gold design
Adjustable welding shade control settings:
4 SHADE for grinding tasks
9 - 13 SHADE for ARC/MIG/TIG
5 - 9 SHADE for plasma cutting
1/10,000sec light-to-dark response, 4 sensors
Test button checks electronic shielding functions
Solar panel and 2x CR2450 3v Lithium batteries
Adjustable padded headband for more comfort
Integrated low shield power warning light
Lightweight construction - weighs 0.5kg!
Related links
- SIP 2185 Solar Welding Shield, Shade 9 to 13 Adjustable Headband
- SIP PAPR WR2000 Helmet, Shade 9 to 13 Adjustable Headband
- SIP PAPR WR1000 Helmet, Shade 9 to 13 Adjustable Headband
- 3M G5 Flip Up Welding Helmet Adjustable Headband
- 3M G5-01 Flip Up Welding Mask Auto Darkening Lens Adjustable Headband
- Bolle VOLT Auto Darkening Lens Adjustable Headband
- 3M G5-02 3V lithium Welding Mask Auto Darkening Lens Adjustable Headband
- Gentex PureFlo 3000 Rechargeable Welding Accessory Auto Darkening Lens Adjustable Headband
