SIP PAPR WR2000 Helmet, Shade 9 to 13 Adjustable Headband
- RS Stock No.:
- 224-5728
- Mfr. Part No.:
- 02815
- Manufacturer:
- SIP
Subtotal (1 unit)*
MYR4,241.39
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,241.39 |
*price indicative
- RS Stock No.:
- 224-5728
- Mfr. Part No.:
- 02815
- Manufacturer:
- SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Lens Shade | Shade 9 to 13 | |
| Product Type | Welding Shield | |
| Sub Type | Helmet | |
| Series | PAPR WR2000 | |
| Auto Darkening Lens | No | |
| Adjustable Headband | Yes | |
| Viewing Width | 55mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Lens Shade Shade 9 to 13 | ||
Product Type Welding Shield | ||
Sub Type Helmet | ||
Series PAPR WR2000 | ||
Auto Darkening Lens No | ||
Adjustable Headband Yes | ||
Viewing Width 55mm | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The SIP PAPR WR1000 Electronic welding headshield is built with True Colour HD LCD technology, and an air blower unit for effective respiration filtration in all ARC/MIG/TIG applications. It has 125 x 102 x 10mm full screen lens and 98 x 55mm viewing. Air-fed mask and fume extractor automatic headshield, air blower unit with battery, charging unit, and hoses. The headshield adjustable padded headband for comfort; adjustable belt, integrated audible and visual clogged filter alarm. It is designed for ARC/MIG/TIG welding applications.
Full screen lens 125 x 102 x 10mm
Viewing area 98 x 55mm
Welding shade DIN 9-13 variable control
Grinding shade DIN 4
Light-to-Dark reaction time 1/30,000s (0.0003s)
Related links
- SIP PAPR WR1000 Helmet, Shade 9 to 13 Adjustable Headband
- 3M Speedglas 9100 Flip Up Welding Helmet Shade 8, Shade 9 to 13 Auto Darkening Lens Adjustable Headband
- 3M G5 Helmet Auto Darkening Lens Adjustable Headband
- Bolle VOLT Auto Darkening Lens Adjustable Headband
- 3M G5-01 Flip Up Welding Mask Auto Darkening Lens Adjustable Headband
- Gentex PureFlo 3000 Rechargeable Welding Accessory Auto Darkening Lens Adjustable Headband
- 3M G5-02 3V lithium Welding Mask Auto Darkening Lens Adjustable Headband
- Portwest CR2032 Lithium-Manganese Button Cell Lithium Metal Battery/Cell Auto Darkening Lens Adjustable Headband
