uvex Uvex super fit Anti-Fog Coating, Anti-Mist Welding Goggles, for Eye Protection

Subtotal (1 unit)*

MYR99.58

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 16 November 2026
  • Plus 48 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR99.58

*price indicative

RS Stock No.:
236-2503
Mfr. Part No.:
9169545
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Grey

Product Type

Welding Goggles

Protection Type

Eye

Flip Up

No

Adjustable Band

Yes

Frame Colour

Black, Green

Frame Material

Plastic

Series

Uvex super fit

Resistance Features

Anti-Fog Coating, Anti-Mist

Standards/Approvals

CE, EN 166, EN 169

RoHS Status: Exempt

COO (Country of Origin):
DE

Uvex super fit Series Welding Goggles, Grey Lens, Plastic Frame - 9169545


This welding goggle provides eye protection for welding tasks, combining a grey lens with a lightweight plastic frame and an adjustable headband for a secure fit in varied workshop environments. They are designed for use where glare reduction and Basic impact protection are required and meet recognised European standards for welding eyewear.

Features and Benefits:


• Anti-fog coating prevents lens misting for continuous visibility
• Anti-mist treatment reduces condensation during temperature changes
• Grey lens reduces glare for a clearer view of the weld zone
• Adjustable band permits customised fit for prolonged use
• Plastic frame keeps weight low to reduce facial pressure

Applications


• Suitable for metalworking tasks involving arc glare
• Ideal for maintenance welding in confined spaces
• Used with respirators where Compact eye protection is needed
• Can be used for fabrication work requiring EN169 filter compliance

Which standards does this product comply with?


It is certified to CE, EN166 and EN169 standards.

What colour options are available for the frame?


The frame is supplied in black and green finishes.

How is the product secured during operation?


An adjustable band provides a tailored fit and stabilises the eyewear on the head.

Does the lens offer coatings to maintain visibility?


The lens incorporates anti-fog and anti-mist coatings to reduce obscuration during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy