uvex Ultrasonic Flip Up Anti-Fog, Anti-Scratch Welding Mask Glasses, for Direct Protection
- RS Stock No.:
- 175-0353
- Mfr. Part No.:
- 9302045
- Manufacturer:
- uvex
Subtotal (1 unit)*
MYR251.91
FREE delivery for orders over RM 150.00
In Stock
- Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR251.91 |
*price indicative
- RS Stock No.:
- 175-0353
- Mfr. Part No.:
- 9302045
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Protection Type | Direct | |
| Lens Colour | Clear | |
| Product Type | Welding Mask Glasses | |
| Flip Up | Yes | |
| Frame Colour | Green, Black | |
| Adjustable Band | Yes | |
| Frame Material | Plastic | |
| Series | Ultrasonic | |
| Resistance Features | Anti-Fog, Anti-Scratch | |
| Standards/Approvals | DIN EN 166, 169, 170 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Protection Type Direct | ||
Lens Colour Clear | ||
Product Type Welding Mask Glasses | ||
Flip Up Yes | ||
Frame Colour Green, Black | ||
Adjustable Band Yes | ||
Frame Material Plastic | ||
Series Ultrasonic | ||
Resistance Features Anti-Fog, Anti-Scratch | ||
Standards/Approvals DIN EN 166, 169, 170 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX Ultrasonic Series Welding Mask Glasses, Infradur Grey Lens Shade, Flip-Up Feature - 9302045
This welding mask glasses product provides direct eye protection for welding and related tasks. It combines a clear lens with an Infradur Grey filter to shield against intense light while allowing visibility. The frame is MADE of plastic and comes in green and black finishes. A flip-up monogoggle design with an adjustable band offers an adaptable fit and quick access without full removal. It conforms to DIN EN 166
169
170 standards for welding eye protection.
Features and Benefits:
• Infradur Grey lens shade reduces glare for improved Visual clarity
• Anti-fog resistance maintains clear Vision during extended tasks
• Anti-scratch coating preserves optical integrity under abrasive use
• Flip-up monogoggle design enables Rapid transition between tasks
• Adjustable band provides secure fit for varied head sizes
• Anti-fog resistance maintains clear Vision during extended tasks
• Anti-scratch coating preserves optical integrity under abrasive use
• Flip-up monogoggle design enables Rapid transition between tasks
• Adjustable band provides secure fit for varied head sizes
Applications
• Suitable for manual welding operations requiring direct protection
• Ideal for inspection tasks needing clear-lens visibility
• Used with handheld welding tools where quick lift is needed
• Can be used for preparatory metalwork under variable conditions
• Suitable for workshop environments demanding standard-compliant eyewear
• Ideal for inspection tasks needing clear-lens visibility
• Used with handheld welding tools where quick lift is needed
• Can be used for preparatory metalwork under variable conditions
• Suitable for workshop environments demanding standard-compliant eyewear
What standards does it meet for optical and impact protection?
It is certified to EN166, EN169 and EN170 which cover general eye protection and welding-specific filters.
How does the flip-up mechanism aid workflow?
The flip-up feature allows the protective shade to be moved out of the line of sight quickly while retaining the main goggle on the face.
What materials contribute to wearer comfort during prolonged use?
The plastic frame reduces weight and the adjustable band permits personalised tension and positioning.
How are visibility and safety balanced for varied tasks?
The clear lens paired with an Infradur Grey shade provides visible detail while moderating welding light intensity.
Which resistance treatments extend usable life in workshop conditions?
Anti-fog properties reduce condensation during temperature changes and anti-scratch treatment helps resist surface abrasion.
Related links
- uvex ultrasonic planet Anti-Fog, Anti-Scratch Safety Goggles with Clear Lenses
- Bolle Safety Anti-Fog Coating, Anti-Scratch Welding Glasses
- Bolle Safety SLAM Anti-Fog Coating, Anti-Scratch Welding Glasses
- 3M 2890 Anti-Scratch for Direct Protection
- Bolle Safety TRACKER Anti-Scratch, Anti-Fog Welding Glasses
- Bolle Safety TRACKER Anti-Scratch, Anti-Fog Coating Welding Glasses
- Univet 5X1 - Welding Anti-Scratch, Anti-Fog Welding Glasses
- Bolle Safety IRI-s Safety Glasses Anti-Fog Anti-Scratch Clear
