Kern EOB 150K50L Platform Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 789-8781
- Mfr. Part No.:
- EOB 150K50L
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR2,453.71
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR2,453.71 |
**price indicative
- RS Stock No.:
- 789-8781
- Mfr. Part No.:
- EOB 150K50L
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 150kg | |
Scale Type | Platform | |
Resolution | 50 g | |
Plug Type | Type C - European Plug, Type G - British 3-pin | |
Weighpan Length | 550mm | |
Weighpan Width | 550mm | |
Weighpan Height | 65mm | |
Net Weight | 13.5kg | |
Model Number p | EOB 150K50L | |
Minimum Operating Temperature | +10°C | |
Maximum Operating Temperature | +35°C | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Scale Type Platform | ||
Resolution 50 g | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 550mm | ||
Weighpan Width 550mm | ||
Weighpan Height 65mm | ||
Net Weight 13.5kg | ||
Model Number p EOB 150K50L | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +35°C | ||
Related links
- Kern EOE 150K50L Platform Weighing Scale, 150kg Weight Capacity
- Kern EOB 150K50 Platform Weighing Scale, 150kg Weight Capacity
- Kern EOC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern KGP 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern IOC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern EOE 150K100 Platform Weighing Scale, 150kg Weight Capacity
- Kern EOC 100K-2XL Platform Weighing Scale, 150kg Weight Capacity
- Kern IFB 150K20DM Platform Weighing Scale, 150kg Weight Capacity