Kern KGP 100K-3L Platform Weighing Scale, 150kg Weight Capacity | RS
Recently searched

    Kern KGP 100K-3L Platform Weighing Scale, 150kg Weight Capacity

    Subtotal (1 unit)**

    MYR5,273.25

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 16/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR5,273.25

    **price indicative

    RS Stock No.:
    240-9989
    Mfr. Part No.:
    KGP 100K-3L
    Manufacturer:
    Kern
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Kern

    Weighing Capacity

    150kg

    Scale Type

    Platform

    Resolution

    50 g

    Parts Counting

    Yes

    Interface Type

    RS232, USB

    Plug Type

    Multi

    Weighpan Dimensions

    500 x 600 x 142mm

    Weighpan Length

    500mm

    Weighpan Width

    600mm

    Weighpan Height

    142mm

    Net Weight

    22kg

    Model Number p

    KGP 100K-3L

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +40°C

    Related links