Kern IOC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 240-9979
- Mfr. Part No.:
- IOC 100K-3L
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR5,700.96
Temporarily out of stock - back order for despatch 04/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR5,700.96 |
**price indicative
- RS Stock No.:
- 240-9979
- Mfr. Part No.:
- IOC 100K-3L
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 150kg | |
Scale Type | Platform | |
Resolution | 50 g | |
Parts Counting | Yes | |
Interface Type | RS232 | |
Plug Type | Multi | |
Weighpan Dimensions | 500 x 650 x 150mm | |
Weighpan Length | 500mm | |
Weighpan Width | 650mm | |
Weighpan Height | 150mm | |
Net Weight | 22kg | |
Model Number p | IOC 100K-3L | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Scale Type Platform | ||
Resolution 50 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Multi | ||
Weighpan Dimensions 500 x 650 x 150mm | ||
Weighpan Length 500mm | ||
Weighpan Width 650mm | ||
Weighpan Height 150mm | ||
Net Weight 22kg | ||
Model Number p IOC 100K-3L | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
Related links
- Kern EOC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern KGP 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern IOC 100K-3 Platform Weighing Scale, 150kg Weight Capacity
- Kern IOC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 100K-2XL Platform Weighing Scale, 150kg Weight Capacity
- Kern EOE 150K100 Platform Weighing Scale, 150kg Weight Capacity
- Kern EOC 100K-2 Platform Weighing Scale, 150kg Weight Capacity
- Kern EOC 100K-2L Platform Weighing Scale, 150kg Weight Capacity