Kern EOE 150K100 Platform Weighing Scale, 150kg Weight Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
789-8750
Distrelec Article No.:
304-22-870
Mfr. Part No.:
EOE 100K-2
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

150kg

Scale Type

Platform

Resolution

100 g

Plug Type

Type C, 3-Pin (Global)

Display Type

LCD

Weighing Modes

kg, lb

Minimum Operating Temperature

10°C

Weigh Pan Height

65mm

Weigh Pan Length

315mm

Weigh Pan Width

305mm

Maximum Operating Temperature

35°C

Net Weight

4kg

Standards/Approvals

No

Model Number

EOE 150K100

COO (Country of Origin):
CN

EOE Series Platform Scales


The EOE series of all-round platform scales are designed various applications including logistics, commerce, industry and veterinary medicine.

Features and Benefits:


Large LCD display

High mobility thanks to its compact, flat construction and lightweight design

Splash-Proof membrane covered display

Lacquered Steel Platform

Supplied with

2-pin european plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy