Kern EOE 150K50L Platform Weighing Scale, 150kg Weight Capacity | RS
Recently searched

    Kern EOE 150K50L Platform Weighing Scale, 150kg Weight Capacity

    Subtotal (1 unit)**

    MYR1,994.85

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR1,994.85

    **price indicative

    RS Stock No.:
    789-8756
    Mfr. Part No.:
    EOE 150K50L
    Manufacturer:
    Kern
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Kern

    Weighing Capacity

    150kg

    Scale Type

    Platform

    Resolution

    50 g

    Plug Type

    Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

    Weighpan Length

    553mm

    Weighpan Width

    553mm

    Weighpan Height

    62mm

    Net Weight

    12.5kg

    Model Number p

    EOE 150K50L

    Minimum Operating Temperature

    +10°C

    Maximum Operating Temperature

    +35°C

    Related links