Kern DE 150K2DL Platform Weighing Scale, 150kg Weight Capacity | RS
Recently searched

    Kern DE 150K2DL Platform Weighing Scale, 150kg Weight Capacity

    Subtotal (1 unit)**

    MYR3,670.99

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 04/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR3,670.99

    **price indicative

    RS Stock No.:
    153-3262
    Mfr. Part No.:
    DE 150K2DL
    Manufacturer:
    Kern
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Kern

    Weighing Capacity

    150kg

    Scale Type

    Platform

    Resolution

    2 g, 5 g

    Parts Counting

    Yes

    Interface Type

    RS232

    Plug Type

    Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

    Weighpan Length

    522mm

    Weighpan Width

    406mm

    Weighpan Height

    100mm

    Net Weight

    16kg

    Model Number p

    DE 150K2DL

    Minimum Operating Temperature

    +5°C

    Maximum Operating Temperature

    +35°C

    Related links