Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR44.30
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | MYR0.443 | MYR44.30 |
| 500 + | MYR0.364 | MYR36.40 |
*price indicative
- RS Stock No.:
- 245-0940
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Washer Type | Lock | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Washer Type Lock | ||
Material Steel | ||
Standards/Approvals No | ||
RS PRO Split Lock Washers
Introducing the range of RS PRO Split Lock Washers, a high-quality fastener solution for providing a secure hold for a nut or bolt in a wide range of applications where vibrations might eventually work the nut or bolt loose over time. Each fastener is made from steel with a zinc or galvanised finish option, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Washers are designed specifically for ease of use and simplicity. They are used for applications where a nut or bolt needs to be tightened to prevent the fastener from loosening or to distribute the load evenly from the nut or bolt head over a larger area. Additionally, they can also serve as a spacer through the fastener before driving it into the surface or object, which in turn creates an additional surface which prevents the fastener from going too deep. Washers are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Steel Lock Washers
- RS PRO Steel Bright Zinc Lock Washers DIN 127 B
- RS PRO Steel Zinc Plated Lock Washers
- RS PRO Steel Galvanised, Zinc Coated Lock Washers
- RS PRO Steel, Steel Zinc Plated Lock Washers
- RS PRO Steel Zinc Coated, Galvanised Lock Washers
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
