Schneider Electric Brown High Density Polyethylene Wall Plug, 40 mm Length
- RS Stock No.:
- 871-133
- Mfr. Part No.:
- 1005016
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 100 units)*
MYR75.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR75.58 | MYR0.756 |
*price indicative
- RS Stock No.:
- 871-133
- Mfr. Part No.:
- 1005016
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Brown | |
| Product Type | Wall Plug | |
| Length | 40mm | |
| Drill Diameter | 8 mm | |
| Material | High Density Polyethylene | |
| Drill Depth | 45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Brown | ||
Product Type Wall Plug | ||
Length 40mm | ||
Drill Diameter 8 mm | ||
Material High Density Polyethylene | ||
Drill Depth 45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Schneider Electric universal plug Anchor offers superior support and stability for various wall materials, facilitating low-weight installations. Designed for reliable performance, this Anchor is essential for secure fixture mounting in both concrete and masonry.
Compatible with diverse materials including concrete, brick, and lightweight blocks, allowing versatile usage
Crafted from high-density polyethylene for enhanced durability and reliability in various settings
Operating efficiently under a wide temperature range of -50 to 80 °C, suitable for various environments
Related links
- Schneider Electric Red High Density Polyethylene Wall Plug, 30 mm Length
- Schneider Electric Red Polyethylene High Density Wall Plug, 30 mm Length
- RS PRO Brown High Density Polyethylene Cutting Board, 950 mm x 950mm x 12 mm
- RS PRO Brown High Density Polyethylene Cutting Board, 475 mm x 475mm x 12 mm
- RS PRO Brown High Density Polyethylene Cutting Board, 300 mm x 300mm x 12 mm
- RS PRO Brown High Density Polyethylene Cutting Board, 300 mm x 300mm x 20 mm
- RS PRO Brown High Density Polyethylene Cutting Board, 300 mm x 300mm x 15 mm
- RS PRO Brown High Density Polyethylene Cutting Board, 950 mm x 950mm x 25 mm
