Schneider Electric Red Polyethylene High Density Wall Plug, 30 mm Length
- RS Stock No.:
- 871-132
- Mfr. Part No.:
- 1003029
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 250 units)*
MYR145.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR145.25 | MYR0.581 |
*price indicative
- RS Stock No.:
- 871-132
- Mfr. Part No.:
- 1003029
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Red | |
| Product Type | Wall Plug | |
| Length | 30mm | |
| Drill Diameter | 6 mm | |
| Material | Polyethylene High Density | |
| Drill Depth | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Red | ||
Product Type Wall Plug | ||
Length 30mm | ||
Drill Diameter 6 mm | ||
Material Polyethylene High Density | ||
Drill Depth 35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Schneider Electric Thorsman wall plug delivers robust anchoring for lightweight installations, ensuring a secure fit in various substrates.
Drill diameters of 6 mm suitable for concrete and brick
Allows for a minimum drilling depth of 35 mm
Constructed from high-density polyethylene for durability
Rated practical load capacities ranging from 20 kg to 60 kg based on substrate type
Related links
- Schneider Electric Red High Density Polyethylene Wall Plug, 30 mm Length
- RS PRO White Polyethylene High Density Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO Red High Density Polyethylene Cutting Board, 950 mm x 950mm x 25 mm
- RS PRO Red High Density Polyethylene Cutting Board, 950 mm x 950mm x 12 mm
- Schneider Electric Brown High Density Polyethylene Wall Plug, 40 mm Length
- RS PRO Red High Density Polyethylene Cutting Board, 950 mm x 950mm x 20 mm
- RS PRO Red High Density Polyethylene Cutting Board, 475 mm x 475mm x 15 mm
- RS PRO Red High Density Polyethylene Cutting Board, 950 mm x 950mm x 15 mm
