Schneider Electric Red High Density Polyethylene Wall Plug, 30 mm Length
- RS Stock No.:
- 871-131
- Mfr. Part No.:
- 1003020
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 100 units)*
MYR61.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR61.29 | MYR0.613 |
*price indicative
- RS Stock No.:
- 871-131
- Mfr. Part No.:
- 1003020
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Red | |
| Product Type | Wall Plug | |
| Length | 30mm | |
| Drill Diameter | 6 mm | |
| Material | High Density Polyethylene | |
| Drill Depth | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Red | ||
Product Type Wall Plug | ||
Length 30mm | ||
Drill Diameter 6 mm | ||
Material High Density Polyethylene | ||
Drill Depth 35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Schneider Electric Universal dowel is a versatile fastening solution designed for lightweight installations in various substrates, ensuring reliable performance in diverse applications.
Drill diameter of 6 mm suitable for concrete, brick, and aerated concrete
Offers shear loads of up to 0.6 kN and pull-out loads of 0.4 kN for concrete
Constructed from high-density polyethylene (PEHD) for durability
Temperature range of -50 to 80 °C ensures performance in diverse climates
Related links
- Schneider Electric Red Polyethylene High Density Wall Plug, 30 mm Length
- Schneider Electric Brown High Density Polyethylene Wall Plug, 40 mm Length
- RawlPlug Brown 30 mm Length
- Fischer Grey 30 mm Length
- Fischer Grey Nylon Wall Plug, 30 mm Length
- Fischer Fixings Grey Nylon Wall Plug, 30 mm Length
- RawlPlug Brown Plastic Wall Plug, 30 mm Length
- DeWALT Nylon Wall Plug, 30 mm Length
