Runleader RL Series Battery Monitor, LED Display 10-Digits, 36 mm, 24 mm
- RS Stock No.:
- 909-819
- Mfr. Part No.:
- RL-BI001-1
- Manufacturer:
- Runleader
N
Subtotal (1 unit)*
MYR162.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR162.83 |
*price indicative
- RS Stock No.:
- 909-819
- Mfr. Part No.:
- RL-BI001-1
- Manufacturer:
- Runleader
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Runleader | |
| Product Type | Battery Monitor | |
| Number of Digits | 10 | |
| Battery Voltage | 72V | |
| Display Type | LED | |
| Cutout Height | 36mm | |
| Cutout Width | 24mm | |
| Depth | 34.8mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 65°C | |
| Series | RL | |
| Select all | ||
|---|---|---|
Brand Runleader | ||
Product Type Battery Monitor | ||
Number of Digits 10 | ||
Battery Voltage 72V | ||
Display Type LED | ||
Cutout Height 36mm | ||
Cutout Width 24mm | ||
Depth 34.8mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 65°C | ||
Series RL | ||
- COO (Country of Origin):
- CN
The Runleader battery indicator provides a precise display of remaining power levels for various battery types. It ensures reliable monitoring to enhance usage and extend the lifespan of your devices.
Battery display mode features 10 LED lights for clear visibility
Automatically identifies remaining power upon activation
Customisable power delay function for gradual discharge or charge
Accommodates diverse battery types for adaptability
Compact design with IP67 waterproof rating for durability
Operating voltage range from DC 9-85V ensures broad compatibility
Related links
- Runleader RL Series Battery Monitor 36 mm, 24 mm
- Runleader RL Series Digital Voltmeter DC 36 mm
- Runleader RL Series Indicator DC 52.5 mm, 52.5 mm
- Runleader RL Series Digital Voltmeter DC 39.5 mm, 43.5 mm
- Runleader RL Series Digital Voltmeter DC 37 mm
- Runleader RL Series Digital Voltmeter DC 104.5 mm
- Runleader RL Series Digital Voltmeter DC 36.5 mm
- Runleader RL Series Digital Voltmeter DC 45.5 mm
