Runleader RL Series Digital Voltmeter DC, LED Display Display 10-Digits ±0.5 %, 39.5 mm, 43.5 mm
- RS Stock No.:
- 763-781
- Mfr. Part No.:
- RL-BI002
- Manufacturer:
- Runleader
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR187.15
- RS Stock No.:
- 763-781
- Mfr. Part No.:
- RL-BI002
- Manufacturer:
- Runleader
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Runleader | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Number of Digits | 10 | |
| Display Type | LED Display | |
| Cutout Height | 39.5mm | |
| Cutout Width | 43.5mm | |
| Depth | 48.73mm | |
| Meter Accuracy | ±0.5 % | |
| Series | RL | |
| Minimum Operating Temperature | -20°C | |
| Minimum Measurement | 12 V | |
| Maximum Operating Temperature | 65°C | |
| Maximum Measurement | 72 V dc | |
| Select all | ||
|---|---|---|
Brand Runleader | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Number of Digits 10 | ||
Display Type LED Display | ||
Cutout Height 39.5mm | ||
Cutout Width 43.5mm | ||
Depth 48.73mm | ||
Meter Accuracy ±0.5 % | ||
Series RL | ||
Minimum Operating Temperature -20°C | ||
Minimum Measurement 12 V | ||
Maximum Operating Temperature 65°C | ||
Maximum Measurement 72 V dc | ||
- COO (Country of Origin):
- CN
The Runleader Battery indicator is designed to provide a clear Visual representation of battery levels, featuring a 10-segment LED display that effectively communicates power status through colour coding.
Displays battery level with 10 LED segments, including one red, two yellow, and seven green lights
Automatically identifies the remaining power upon connection, ensuring accurate monitoring
Features a battery level delay function, updating the display every 155 seconds
Related links
- Runleader RL Series Digital Voltmeter DC 43.5 mm
- Runleader RL Series Indicator DC 52.5 mm, 52.5 mm
- Runleader RL Series Battery Monitor 36 mm, 24 mm
- Runleader RL Series Digital Voltmeter DC 36.5 mm
- Runleader RL Series Digital Voltmeter DC, 60.5 mm
- Runleader RL Series Digital Voltmeter DC, 52.5 mm
- Runleader RL Series Digital Voltmeter DC 104.5 mm
- Runleader RL Series Digital Voltmeter DC, 52 mm

