STMicroelectronics 3 Voltage Supervisor 5-Pin 3.15 V SOT-23, STM6719TGWB6F
- RS Stock No.:
- 795-9022
- Mfr. Part No.:
- STM6719TGWB6F
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Add 750 more to save MYR156.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR49.75
FREE delivery for orders over RM 150.00
- Shipping from 24 May 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 745 | MYR9.95 | MYR49.75 | - |
| 750 - 1495 | MYR9.742 | MYR48.71 | MYR156.00 |
| 1500 + | MYR9.446 | MYR47.23 | MYR756.00 |
*price indicative
- RS Stock No.:
- 795-9022
- Mfr. Part No.:
- STM6719TGWB6F
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 3 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Monitored Voltage | 3.07V | |
| Reset Active Time | 280ms | |
| Reset Threshold Voltage | 3.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Series | STM6719 | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Height | 1.15mm | |
| Minimum Supply Voltage | 800mV | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 3 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Monitored Voltage 3.07V | ||
Reset Active Time 280ms | ||
Reset Threshold Voltage 3.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Series STM6719 | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Height 1.15mm | ||
Minimum Supply Voltage 800mV | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Microprocessor Supervisor IC, STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- STMicroelectronics 3 Voltage Supervisor 5-Pin 3.15 V SOT-23, STM6719TGWB6F
- STMicroelectronics 1 Voltage Supervisor 5-Pin 3.15 V SOT-23, STM6822TWY6F
- Microchip 1 Voltage Supervisor 3-Pin 3.15 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 3.15 V SOT-23, TCM809TENB713
- STMicroelectronics 3 Voltage Supervisor 6-Pin 3 V SOT-23, STM6719SFWB6F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23, STM810TWX6F
- STMicroelectronics 1 Voltage Supervisor 6-Pin 3.15 V SOT-23, STM6719TWWB6F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23, STM809TWX6F
