Microchip 1 Voltage Supervisor 3-Pin 3.15 V SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR20.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,780 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 740MYR2.052MYR20.52-
750 - 1490MYR1.951MYR19.514%
1500 +MYR1.853MYR18.539%

*price indicative

RS Stock No.:
628-3627
Mfr. Part No.:
TCM809TENB713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Microcontroller Reset Monitor

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low, Push Pull

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Minimum Operating Temperature

-40°C

Monitored Voltage

3.08V

Reset Threshold Voltage

3.15V

Reset Active Time

560ms

Maximum Operating Temperature

85°C

Length

3.05mm

Height

1.02mm

Standards/Approvals

No

Width

1.4mm

Series

TCM809

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1V

MIC809 Microprocessor Supervisory Circuit


Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy