Microchip 1 Voltage Supervisor 3-Pin 3.15 V SOT-23, TCM809TENB713

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

MYR4,674.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR1.558MYR4,674.00

*price indicative

RS Stock No.:
165-4878
Mfr. Part No.:
TCM809TENB713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Microcontroller Reset Monitor

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low, Push Pull

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Minimum Operating Temperature

-40°C

Reset Active Time

560ms

Reset Threshold Voltage

3.15V

Monitored Voltage

3.08V

Maximum Operating Temperature

85°C

Series

TCM809

Length

3.05mm

Height

1.02mm

Width

1.4mm

Standards/Approvals

No

Minimum Supply Voltage

1V

Automotive Standard

No

Maximum Supply Voltage

5.5V

COO (Country of Origin):
GB

MIC809 Microprocessor Supervisory Circuit


Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy