DiodesZetex AP1117E33G-13, 1 Linear Voltage, Voltage Regulator 1A, 3.3 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 751-2890
- Mfr. Part No.:
- AP1117E33G-13
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 751-2890
- Mfr. Part No.:
- AP1117E33G-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex AP1117E50G-13 Voltage Regulator 1A SOT-223
- onsemi NCP7815TG Voltage Regulator 1A TO-220
- onsemi NCV7812BTG Voltage Regulator 1A TO-220
- onsemi KA7810ETU Voltage Regulator 1A TO-220
- Analog Devices ADP3338AKCZ-1.8-R7 1A ±1.6% 3+Tab-Pin, SOT-223
- ON Semiconductor 1A 4% 3-Pin, TO-220 NCP7812TG
- Nexperia TL431ACDBZR 1-Channel Linear Voltage 100 mA 36 V, SOT-23 3-Pin
- STMicroelectronics LM317P Voltage Regulator 1.2V SOT-223 5-Pin
