onsemi NCP7815TG, 1 Linear Voltage, Voltage Regulator 1A, 15 V 3-Pin, TO-220
- RS Stock No.:
- 719-2774
- Mfr. Part No.:
- NCP7815TG
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-2774
- Mfr. Part No.:
- NCP7815TG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi KA7810ETU Voltage Regulator 1A TO-220
- onsemi NCV7812BTG Voltage Regulator 1A TO-220
- DiodesZetex AP1117E50G-13 Voltage Regulator 1A SOT-223
- DiodesZetex AP1117E33G-13 Voltage Regulator 1A SOT-223
- onsemi MC78L15ACPRAG Voltage Regulator 100mA TO-92
- onsemi MC78M09CDTG Voltage Regulator 700mA DPAK
- onsemi MC7812ABD2TG Voltage Regulator 2.2A D2PAK
- onsemi MC78L12ACDG Voltage Regulator 100mA SOIC
