Analog Devices ADP3338AKCZ-1.8-R7, LDO Regulator, 1A, 1.8 V, ±1.6% 3+Tab-Pin, SOT-223
- RS Stock No.:
- 742-7714
- Mfr. Part No.:
- ADP3338AKCZ-1.8-R7
- Manufacturer:
- Analog Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 742-7714
- Mfr. Part No.:
- ADP3338AKCZ-1.8-R7
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Related links
- DiodesZetex AP1117E33G-13 Voltage Regulator 1A SOT-223
- DiodesZetex AP1117E50G-13 Voltage Regulator 1A SOT-223
- ON Semiconductor NCV5661MN30T2G 1A ±2% 6-Pin, DFN
- STMicroelectronics Surface Mount TRIAC
- Mac 8 800 μm Red Terminal Post 125V dc 1A
- Mac 8 800 μm Green Terminal Post 125V dc 1A
- Mac 8 800 μm Blue Terminal Post 125V dc 1A
- Mac 8 800 μm Black Terminal Post 125V dc 1A
