STMicroelectronics LD56020M180R, Voltage Regulator 5.5V 5-Pin
- RS Stock No.:
- 285-5895
- Mfr. Part No.:
- LD56020M180R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR6,153.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR2.051 | MYR6,153.00 |
*price indicative
- RS Stock No.:
- 285-5895
- Mfr. Part No.:
- LD56020M180R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Pin Count | 5 | |
| Length | 3.02mm | |
| Width | 1.7mm | |
| Series | LD56020 | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 1.1V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Pin Count 5 | ||
Length 3.02mm | ||
Width 1.7mm | ||
Series LD56020 | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 1.1V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics high accuracy voltage regulator which provides 0.2 A of current. It is available in CSP 0.65 x 0.65 mm² package, SOT23-5L, allowing the maximumspace saving. The device is stabilized with a small ceramic capacitor on input and output. The ultra-low drop, low quiescent current and short-circuit current foldback make theLD56020 suitable for low power battery-operated applications.
Input voltage from 1.1 V to 5.5 V
Ultra-low dropout voltage (190 mV max. at 200 mA load)
Low ground current (18 μA typ. at no load)
Output voltage tolerance of ± 2 % overtemperature, ± 1% at 25 °C
Related links
- STMicroelectronics LD56020M180R, Voltage Regulator 5.5V 5-Pin
- STMicroelectronics LD56020M110R, Voltage Regulator 5.5V 5-Pin
- STMicroelectronics LD56020M100R, Voltage Regulator 5.5V 5-Pin
- STMicroelectronics LD56020M120R, Voltage Regulator 5.5V 5-Pin
- onsemi NCP164CSN300T1G, Voltage Regulator 5.5V 5-Pin
- onsemi, Voltage Regulator 5.5V 5-Pin
- onsemi NCP164CSNADJT1G, Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
